Safety Interlock Switches & Components
Safety Interlock Switches
Honeywell GKM Safety Interlock Switch, 2NC, Keyed, Glass Filled PET
RS庫存編號:
147-556
製造零件編號:
GKMB16
製造商:
Honeywell
此圖片僅供參考,請參閲產品詳細資訊及規格
查看此類別
可供預購。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$1,167.90
單位
每單位
1 - 5
HK$1,167.90
6 - 11
HK$1,099.20
12 +
HK$1,075.30
RS庫存編號:
147-556
製造零件編號:
GKMB16
製造商:
Honeywell
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
GKM Series Datasheet
Machine Guarding and Safety Range Overview
相容
符合聲明
GKM Series, Miniature
Stackable design allows side by side mounting in a compact form
Small door swing radius allows use down to 160mm
IP67 protection, suitable for wet applications
Operating temperature -25 °C → +85 °C
Dimensions: H70mm x W34mm x D16mm
Note
Actuator sold separately
Standards
IEC/EN60947-5-1, EN1088, EN60504, UL508, CSA22-2-14, UL748C
Approvals
UL, CSA, CE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Interlock Switch
Attribute
Value
Lock Style
Keyed
Normal State Configuration
2NC
Safety Contacts
2NC
Maximum AC Voltage
50V
Maximum DC Voltage
50V
Connection Type
Cable
Housing Material
Glass Filled PET
IP Rating
IP66, IP67
Number of Head Directions
2
Series
GKM
Depth
16mm
Maximum Current
1A
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Width
34mm
Length
69.4mm