最近搜索

    Idec HS5D Safety Interlock Switch, 2NC/1NO, Handle

    Idec
    RS庫存編號:
    179-4738
    製造零件編號:
    HS5D-12ZRNP
    製造商:
    Idec
    查看所有Safety Interlock Switches
    6 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 個

    HK$806.43

    單位Per unit
    1 - 24HK$806.43
    25 - 49HK$774.16
    50 +HK$741.90
    RS庫存編號:
    179-4738
    製造零件編號:
    HS5D-12ZRNP
    製造商:
    Idec

    產品概覽和技術數據資料表


    法例與合規

    COO (Country of Origin):
    JP

    產品詳細資訊

    Head removal detection function turns OFF the main circuit (11-12) when the head of the HS5D is removed.
    3 contact types with dual enabling contacts and a monitor contact are available. Can be installed in narrow spaces. (30W ´ 30D ´ 91H mm)
    The actuator is interchangeable with HS5E and HS5L.
    Double insulation structure eliminates the need for grounding.
    The head orientation can be rotated, allowing 8 different actuator entries.
    NC contacts with direct opening action
    Proprietary actuators prevent invalidation of the contacts
    M3 terminal screws for easy wiring.
    Gold-plated contacts suitable for small loads.

    For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


    規格

    AttributeValue
    Lock StyleHandle
    Normal State Configuration2NC/1NO
    Lock TypeInterlock
    Safety ContactsNO/2NC
    Maximum AC Voltage250V
    Maximum DC Voltage30V
    Connection TypePG13.5
    IP RatingIP67
    SeriesHS5D
    Depth91mm
    Maximum Current10A
    Minimum Operating Temperature-30°C
    Length30mm
    Maximum Operating Temperature+70°C
    Width30mm

    6 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 個

    HK$806.43

    單位Per unit
    1 - 24HK$806.43
    25 - 49HK$774.16
    50 +HK$741.90