The Banner SI-RF non-contact RF safety switch is made up of thermoplastic primary housing material. It has 24 V dc operating voltage and 100 ms response time. It has OSSD output type and M12 pigtail connection.PNP auxiliary outputs on select models indicate door status, protection class rating of IP69.
Device size 36 x 26 x 15 Device shape rectangular Minimum temperature -25 °C Maximum temperature 70 °C