Sick TR110 Safety Switch, Power, Glass Fibre Reinforced Thermoplastic
- RS庫存編號:
- 285-4365
- 製造零件編號:
- TR110-SRUCA00
- 製造商:
- Sick
當前暫無庫存,可於2024/9/30發貨,4 工作日送達。
單價 个
HK$5,056.78
單位 | 每單位 |
---|---|
1 + | HK$5,056.78 |
- RS庫存編號:
- 285-4365
- 製造零件編號:
- TR110-SRUCA00
- 製造商:
- Sick
- COO (Country of Origin):
- DE
Overview
The TR110 Lock safety locking device unites the advantages of proven technologies: high manipulation protection of the RFID technology for monitoring the actuator and the ruggedness and reliability of the mechanical locking device. The self-monitoring semiconductor outputs (OSSDs) with PL e (EN ISO 13849) result in a high level of safety, both for the door and for the locking monitoring.
The optional escape release enables unlocking of the locking device from the hazardous area. The variants with two illuminable pushbuttons make it possible to trigger control signals such as door requests or resets directly on the safety switch.
At a glance
PL e for door and locking monitoring (EN ISO 13849)
Locking force: up to 3,900 N
Actuator with high coding level (EN ISO 14119)
Enclosure rating: IP67, IP69K
Power to lock or power to release variants
Three actuation directions
Optional emergency release
Variants with two illuminable pushbuttons
Locking force: up to 3,900 N
Actuator with high coding level (EN ISO 14119)
Enclosure rating: IP67, IP69K
Power to lock or power to release variants
Three actuation directions
Optional emergency release
Variants with two illuminable pushbuttons
Your Benefit
Highest level of safety for door and locking monitoring with just one device
High level of machine availability due to a rugged metal locking head and high locking force
High coding level of the actuator fulfils the requirements of EN ISO 14119 on manipulation protection without additional measures
Easy mounting thanks to three actuation directions
The escape release enables use of the locking device in applications in which the hazardous area is not completely visible
Illuminable pushbuttons make triggering of control signals directly on the device possible
Additional application diagnostic outputs simplify diagnostics
High level of machine availability due to a rugged metal locking head and high locking force
High coding level of the actuator fulfils the requirements of EN ISO 14119 on manipulation protection without additional measures
Easy mounting thanks to three actuation directions
The escape release enables use of the locking device in applications in which the hazardous area is not completely visible
Illuminable pushbuttons make triggering of control signals directly on the device possible
Additional application diagnostic outputs simplify diagnostics
Applications
Fields of applications
Hazardous areas with fully body access
Hazardous areas with partial body access
Protection of persons in the event of the machine making dangerous overrun movements
Applications requiring a high level of manipulation protection
Appl
Hazardous areas with fully body access
Hazardous areas with partial body access
Protection of persons in the event of the machine making dangerous overrun movements
Applications requiring a high level of manipulation protection
Appl
Attribute | Value |
---|---|
Lock Style | Power |
Maximum DC Voltage | 24V dc |
Connection Type | Plug In |
Housing Material | Glass Fibre Reinforced Thermoplastic |
IP Rating | IP67, IP69K |
Dimensions | 42 x 190 x 40mm |
Series | TR110 |
Minimum Operating Temperature | -20°C |
Standards Met | CE |
Width | 42mm |
Maximum Operating Temperature | +55°C |
Length | 190mm |
Maximum Current | 15mA |
Depth | 40mm |