- RS庫存編號:
- 617-5021
- 製造零件編號:
- AZ 415-11/11ZPK
- 製造商:
- Schmersal
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 617-5021
- 製造零件編號:
- AZ 415-11/11ZPK
- 製造商:
- Schmersal
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
AZ415 & AZ415-33, Multiple Actuating Functions
AZ415: Two switches with different actuating functions in one enclosure
AZ415-33: Three switches with different actuating functions in one enclosure
Adjustable ball latch to 500N allows guard to be held closed when unlocked
IP67 protection
AZ415-33: Three switches with different actuating functions in one enclosure
Adjustable ball latch to 500N allows guard to be held closed when unlocked
IP67 protection
Note
Actuator sold separately
Standards
IEC/EN60947-5-1, BG-GS-ET-15
Approvals
BG
Approvals
BG
Interlock Switch
規格
Attribute | Value |
---|---|
Lock Style | Key |
Normal State Configuration | 2NO/2NC |
Safety Contacts | NC |
Maximum AC Voltage | 230V |
Maximum DC Voltage | 24V |
Housing Material | Aluminium |
IP Rating | IP67 |
Number of Head Directions | 1 |
Series | AZ415 |
Width | 84.6mm |
Depth | 46.5mm |
Minimum Operating Temperature | -25°C |
Auxiliary Contacts | 3NO |
Length | 103.6mm |
Maximum Operating Temperature | +70°C |
Maximum Current | 4A |