- RS庫存編號:
- 619-2701
- 製造零件編號:
- 773500
- 製造商:
- Pilz
7 在3 工作日內發貨 (海外庫存)
49 在3 工作日內發貨 (海外庫存)
單價 个
HK$4,236.86
單位 | Per unit |
1 + | HK$4,236.86 |
- RS庫存編號:
- 619-2701
- 製造零件編號:
- 773500
- 製造商:
- Pilz
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Pilz Safe Semiconductor Output Module
The Pilz PNOZmulti series, safe semiconductor output module is the latest device with 5 outputs. It has a supply voltage rating of 24VDC. It has semi-conductor output of 2A(max) and is available in a screw terminal type.
Supplied with:
Plug-in screw terminals
Supplied with:
Plug-in screw terminals
Features and Benefits
DIN rail mounting
Operating temperature ranges between 0°C and 60°C
Operating temperature ranges between 0°C and 60°C
Certifications
EN ISO 13849-1PLe
EN ISO13849-1Cat4
ENIEC62061
SILCL3
CSA certified
UL listed
TUV certified
CCC certified
NFPA 79:2002
EN ISO13849-1Cat4
ENIEC62061
SILCL3
CSA certified
UL listed
TUV certified
CCC certified
NFPA 79:2002
Approvals
UL, CCC, GOST R, TUV, NFPA 79:2002, UL508, OSHA
規格
Attribute | Value |
---|---|
Series | PNOZmulti |
Type | Output Module |
For Use With | PNOZ |
Supply Voltage | 24 V dc |
Number of Inputs | 0 |
Number of Outputs | 5 |
Mounting Style | DIN Rail |
Dimensions | 94 x 22.5 x 121 mm |
Terminal Type | Screw |