- RS庫存編號:
- 918-6636
- 製造零件編號:
- 772137
- 製造商:
- Pilz
- RS庫存編號:
- 918-6636
- 製造零件編號:
- 772137
- 製造商:
- Pilz
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
PNOZmulti 2 Communication/Fieldbus Module EtherNet/IP
The PNOZ m ES EtherNet/IP expansion module connects to a base unit from the PNOZmulti 2 configurable control system.
Features and Benefits
Can be configured in the PNOZmulti Configurator
Connection for EtherNet/IP as adapter
Transmission rate 10 Mbps (10BaseT) and 100 Mbps (100BaseTX)
Status indicators for communication and for errors
128 virtual inputs and outputs on the control system PNOZmulti can be defined in the PNOZmulti Configurator for communication with the fieldbus EtherNet/IP
Maximum 1 PNOZ m ES EtherNet/IP can be connected to the base unit
2-port switch
Device Level Ring (DLR)
Integrated web server
Connection for EtherNet/IP as adapter
Transmission rate 10 Mbps (10BaseT) and 100 Mbps (100BaseTX)
Status indicators for communication and for errors
128 virtual inputs and outputs on the control system PNOZmulti can be defined in the PNOZmulti Configurator for communication with the fieldbus EtherNet/IP
Maximum 1 PNOZ m ES EtherNet/IP can be connected to the base unit
2-port switch
Device Level Ring (DLR)
Integrated web server
Approvals
CE, cULus Listed, TÜV, BG, CCC.
Supplied with
Screw terminals.
規格
Attribute | Value |
---|---|
Range | PNOZmulti 2 |
Series | PNOZ m ES |
Type | Communication Module |
For Use With | PNOZmulti 2 |
Supply Voltage | 24 V dc |
Mounting Style | DIN Rail |
Dimensions | 101.4 x 22.5 x 110.4 mm |