Uvex Uvex white Unisex White Toe Capped Safety Shoes, EU 42, UK 8
- RS庫存編號:
- 236-7600
- 製造零件編號:
- 6581842
- 製造商:
- Uvex
- RS庫存編號:
- 236-7600
- 製造零件編號:
- 6581842
- 製造商:
- Uvex
不適用
- COO (Country of Origin):
- IT
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- IT
產品詳細資訊
687755
The Uvex 1 sport white shoe S2 SRC- combines sporty design, optimal comfort and sophisticated functionality for working in areas where hygiene is important or foodstuffs are handled. The lightweight design, climate-optimised high-tech materials and ergonomically designed outsole made of dual-density polyurethane make the shoes exceptionally comfortable to wear, even for long periods. The almost seamless outer finish prevents unwanted contaminants from getting inside the shoe when working in sensitive hygienic areas. The sporty-looking yet highly comfortable shoe for hygiene areas, cleanroom applications, food industry, pharmaceutical industry, industrial kitchens and catering.
Colour-white
Size-42
Material-microfiber
Waterproof-no
Disposable-no
Latex free-yes
Washable up to 30°C
All sole materials free of silicones, plasticizers and other paint wetting impairment substances
Meets ESD specification with volume
Resistance less than 35 megohms
100% metal-free Uvex Xenova™ toe cap
Breathable materials
Virtually seam-free construction to eliminate pressure points
Removable anti-static comfort insole with moisture transport system and additional shock absorption around heel and forefoot
Soft padding on collar and tongue
規格
Attribute | Value |
Shoe Size UK | 8 |
Shoe Size US | 8.5 |
Shoe Size EU | 42 |
Shoe Size JP/CN | 27 |
Gender | Unisex |
Safety Toe | Yes |
Safety Toe Type | Non Metallic |
Colour | White |
Closure Type | Slip On |
Water Resistant | Yes |
Resistant To | Slip, Water |
Anti-Slip | Yes |
Sole Material | PU2D |
Series | Uvex white |
Anti-Static | Yes |
Penetration Resistant | No |
Upper Material | Microfibre |
ESD Safe | Yes |
Safety Rating EN ISO 20345 | S2 SRC |
Slip Resistance Rating | SRC |