UPower NATURAL Unisex Black, Green Composite Toe Capped Low safety shoes, UK 44
- RS庫存編號:
- 269-2002
- 製造零件編號:
- RI20324-11
- 製造商:
- UPower
可供預購。
單價 1 双 1 套
HK$815.33
Pair(s) | Per Pair |
---|---|
1 + | HK$815.33 |
- RS庫存編號:
- 269-2002
- 製造零件編號:
- RI20324-11
- 製造商:
- UPower
不適用
- COO (Country of Origin):
- TN
Comfortable, light safety footwear with zero CO2 emissions that uses raw materials taken from recycled materials and from materials obtained from renewable sources, in respect of the environment and eco-sustainability.
U-Power Green shoes from the Red Industry Green range are Carbon Neutral and promote climate neutrality, whilst maintaining a high level of protection and comfort, with the recognised quality of the U-Power name.
The soft, micro-fibre upper uses a high percentage of recycled materials, as does the Wingtex® Green air tunnel inner lining. Whilst the anti-slip, oil resistant, ESD and anti-puncture sole and the anatomic, self-moulding, anti-bacterial, anti-static WOW2 Green insole are 100% made from materials obtained from renewable sources and ensure high grip and prolonged comfort.
The toe is protected by the ultra-light AirToe Composite toe cap weighing just 50 gr whilst the Save & Flex Plus Green system, which uses 59% recycled material, guarantees 100% protection across the entire footbed.
This ecological safety footwear complies with the standards laid out by the S3 CI SRC ESD protection class and these eco-friendly shoes are ideal for winter and in logistics, automotive, assembly line and industrial working conditions.
U-Power Green shoes from the Red Industry Green range are Carbon Neutral and promote climate neutrality, whilst maintaining a high level of protection and comfort, with the recognised quality of the U-Power name.
The soft, micro-fibre upper uses a high percentage of recycled materials, as does the Wingtex® Green air tunnel inner lining. Whilst the anti-slip, oil resistant, ESD and anti-puncture sole and the anatomic, self-moulding, anti-bacterial, anti-static WOW2 Green insole are 100% made from materials obtained from renewable sources and ensure high grip and prolonged comfort.
The toe is protected by the ultra-light AirToe Composite toe cap weighing just 50 gr whilst the Save & Flex Plus Green system, which uses 59% recycled material, guarantees 100% protection across the entire footbed.
This ecological safety footwear complies with the standards laid out by the S3 CI SRC ESD protection class and these eco-friendly shoes are ideal for winter and in logistics, automotive, assembly line and industrial working conditions.
Attribute | Value |
---|---|
Series | NATURAL |
Gender | Unisex |
Shoe Size UK | 44 |
Colour | Black, Green |
Safety Toe | Yes |
Safety Toe Type | Composite |
ESD Safe | Yes |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Anti-Slip | Yes |
Sole Material | PU2D |
Midsole Type | Non Metallic |
Upper Material | Microfibre |
Slip Resistance Rating | SRC |