- RS庫存編號:
- 269-2003
- 製造零件編號:
- RI20324-12
- 製造商:
- UPower
可供預購。
單價 1 双 1 套
HK$815.33
Pair(s) | Per Pair |
---|---|
1 + | HK$815.33 |
- RS庫存編號:
- 269-2003
- 製造零件編號:
- RI20324-12
- 製造商:
- UPower
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- TN
產品詳細資訊
MODEL NATURAL
Comfortable, light safety footwear with zero CO2 emissions that uses raw materials taken from recycled materials and from materials obtained from renewable sources, in respect of the environment and eco-sustainability.
U-Power Green shoes from the Red Industry Green range are Carbon Neutral and promote climate neutrality, whilst maintaining a high level of protection and comfort, with the recognised quality of the U-Power name.
The soft, micro-fibre upper uses a high percentage of recycled materials, as does the Wingtex® Green air tunnel inner lining. Whilst the anti-slip, oil resistant, ESD and anti-puncture sole and the anatomic, self-moulding, anti-bacterial, anti-static WOW2 Green insole are 100% made from materials obtained from renewable sources and ensure high grip and prolonged comfort.
The toe is protected by the ultra-light AirToe Composite toe cap weighing just 50 gr whilst the Save & Flex Plus Green system, which uses 59% recycled material, guarantees 100% protection across the entire footbed.
This ecological safety footwear complies with the standards laid out by the S3 CI SRC ESD protection class and these eco-friendly shoes are ideal for winter and in logistics, automotive, assembly line and industrial working conditions.
U-Power Green shoes from the Red Industry Green range are Carbon Neutral and promote climate neutrality, whilst maintaining a high level of protection and comfort, with the recognised quality of the U-Power name.
The soft, micro-fibre upper uses a high percentage of recycled materials, as does the Wingtex® Green air tunnel inner lining. Whilst the anti-slip, oil resistant, ESD and anti-puncture sole and the anatomic, self-moulding, anti-bacterial, anti-static WOW2 Green insole are 100% made from materials obtained from renewable sources and ensure high grip and prolonged comfort.
The toe is protected by the ultra-light AirToe Composite toe cap weighing just 50 gr whilst the Save & Flex Plus Green system, which uses 59% recycled material, guarantees 100% protection across the entire footbed.
This ecological safety footwear complies with the standards laid out by the S3 CI SRC ESD protection class and these eco-friendly shoes are ideal for winter and in logistics, automotive, assembly line and industrial working conditions.
規格
Attribute | Value |
---|---|
Series | NATURAL |
Gender | Unisex |
Shoe Size UK | 45 |
Colour | Black, Green |
Safety Toe | Yes |
Safety Toe Type | Composite |
ESD Safe | Yes |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Midsole Type | Non Metallic |
Sole Material | PU2D |
Upper Material | Microfibre |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |