- RS庫存編號:
- 193-1449
- 製造零件編號:
- 4311LM105
- 製造商:
- Himalayan
此產品已停售
- RS庫存編號:
- 193-1449
- 製造零件編號:
- 4311LM105
- 製造商:
- Himalayan
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
Metal Free Toe Cap and Midsole Protection
Breathable Heavy Duty Fabric Upper
Moisture Wicked Air-Tex Lining
Slip Resistant
Colour: Lime
Breathable Heavy Duty Fabric Upper
Moisture Wicked Air-Tex Lining
Slip Resistant
Colour: Lime
規格
Attribute | Value |
---|---|
Series | 4311 |
Shoe Size EU | 45 |
Shoe Size UK | 10.5 |
Safety Toe Type | Non Metallic |
Anti-Static | Yes |
Resistant To | Heat, Penetration, Slip |
Penetration Resistant | Yes |
Safety Rating EN ISO 20345 | S1P |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Midsole Type | Composite |