Heckel RUN-R 200 Unisex Black, Green Composite Toe Capped Safety Trainers, UK 5, EU 38
- RS庫存編號:
- 251-1088
- 製造零件編號:
- 6259338
- 製造商:
- Heckel
此產品已停售
- RS庫存編號:
- 251-1088
- 製造零件編號:
- 6259338
- 製造商:
- Heckel
豁免
- COO (Country of Origin):
- IT
The Uvex RUN-R 200 safety shoe is metal-free used for trades men, light industry, warehousing and logistics, manufacturing, and dry environments. It has PU2D sole which is very lightweight, highly flexible, provides excellent shock absorption, has excellent levels of grip (SRC), oil, hydrocarbon & chemical-resistant, and grooves at the back of the heel for a better grip when the heel first touches the ground & deep grooves for better grip in the forefoot area. It has removable hygienic insole which anatomically shaped with shock absorbers in the heel & forefoot. The insole has very high moisture absorption capacity & fast drying bottom layer made from 90% recycled PU foam. The insole is washable at 30°C enhances hygiene.
Non-metal protective toecap
Non-metal penetration resistant sole
100% metal free
3D polyester mesh for excellent breathability
The upper microfiber and TPU support structure for excellent abrasion resistance
Non-metal penetration resistant sole
100% metal free
3D polyester mesh for excellent breathability
The upper microfiber and TPU support structure for excellent abrasion resistance
Attribute | Value |
---|---|
Series | RUN-R 200 |
Gender | Unisex |
Shoe Size EU | 38 |
Shoe Size UK | 5 |
Colour | Black, Green |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | No |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1P |
Slip Resistance Rating | SRC |
Upper Material | Microfibre |
Anti-Slip | Yes |
Midsole Type | Non Metallic |