RS PRO 280 Grit Extra Fine Sandpaper Roll, 25m x 25mm
- RS庫存編號:
- 220-5876
- 製造商:
- RS PRO
79 現貨庫存,可於3工作日發貨。
單價 1 盒 25 米
HK$117.80
Box(es) | Per Box | 每米* |
---|---|---|
1 - 4 | HK$117.80 | HK$4.712 |
5 + | HK$97.00 | HK$3.88 |
* 參考價格
- RS庫存編號:
- 220-5876
- 製造商:
- RS PRO
不適用
- COO (Country of Origin):
- CN
RS PRO Sandpaper Reel, 25 m
Introducing the range of RS PRO Sandpaper reels, supplied in an easy to use dispenser for ultimate convenience. Designed for general maintenance work, rust removal, sanding, and polishing, the aluminium oxide grain, bonded to the easy to tear, but durable J-weight cloth backed sanding sheet is ideal for a range of different applications.
Features and Benefits:
- This range of industrial quality RS PRO sandpaper rolls are ideal for a range of applications from general sanding to specialised material removal and surface preparation work, making it incredibly versatile
- The high-quality aluminium oxide grain offers optimum, long lasting performance, while the durable J-weight cloth backing makes it flexible and easy to contour around angled or irregular surfaces without compromising the finish
- In addition to this, the sheets are supplied on a convenient roll and are easy to tear by hand for suitable sizing and reduced waste making them super economical
- The abrasive sheets can be used with a sander, sanding block or sanding pads, as well as by hand
- Supplied on a 25 mm x 25 m reel in a range of grit sizes for coarse, medium and fine applications
Applications:
Abrasive sheets, often called sandpaper or glass paper, can be used by hand, with sanding blocks and even appropriate power tools. Because of this, they are suitable for fine and general sanding applications, as well as more specialised applications like rust removal or paint preparation in the automotive industry. Thanks to their versatility they are used on or for:
- Wood surfaces for removing old paint, varnish, or general surface preparation
- Blending, cleaning and contour finishing on surfaces like plaster or drywall
- Rust removal and grinding on metals
- Polishing, smoothing and buffing on a variety of surfaces
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Sandpaper Type | Sandpaper Roll |
Abrasive Material | Aluminium Oxide |
Grit Size | 280 |
Grade | Extra Fine |
Sheet Size | 25 mm x 25 m |
Length | 25m |
Width | 25mm |