- RS庫存編號:
- 201-8505
- 製造零件編號:
- W 06 001 0005 CH
- 製造商:
- NEUTRAL
此產品已停售
- RS庫存編號:
- 201-8505
- 製造零件編號:
- W 06 001 0005 CH
- 製造商:
- NEUTRAL
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
The Totem has a multitude of features that make it the reference for hydro alcoholic gel distribution supports. It is a single-sided version. This stand comes with a steel display panel for hanging adhesive notes or information notes, erasable felt-tip writing, etc. It also consists of a bottle holder with adapter for bottles along with a steel shelf and a support for plastic bag bin. Please note that bottle and gel dispenser box not supplied.
HYGIENE POINT sign at the top
Epoxy paint finish polymerized at 180 ° C
Bacteria free
Epoxy paint finish polymerized at 180 ° C
Bacteria free
規格
Attribute | Value |
---|---|
Width | 230mm |
Height | 1800mm |
Depth | 200mm |
Mounting Type | Free Standing |
Wall Mounted | No |