- RS庫存編號:
- 247-8361
- 製造零件編號:
- 2608615065
- 製造商:
- Bosch
2 現貨庫存,可於4工作日發貨。
單價 个
HK$388.40
單位 | 每單位 |
---|---|
1 + | HK$388.40 |
- RS庫存編號:
- 247-8361
- 製造零件編號:
- 2608615065
- 製造商:
- Bosch
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The BOSCH 230mm standard universal diamond blade is compatible with angle grinders and is suitable for use on concrete and stone. This Bosch 230mm diamond cutting disc offers 30% faster speed than its predecessor.
Diameter- 230mm
Bore diameter 22.23 mm
Cutting width 2.3 mm
Segment height 10 mm
Product line PRO accessories
Bore diameter 22.23 mm
Cutting width 2.3 mm
Segment height 10 mm
Product line PRO accessories
規格
Attribute | Value |
---|---|
Saw Blade Type | Circular Saw Blade |
Application | Diamond Cutting Discs |
Materials Cut | Multiple Materials |