不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 103-8712
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Platform Height | 140 → 210mm | |
| Material | Steel | |
| Number of Treads | 1 | |
| Weight | 25kg | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Platform Height 140 → 210mm | ||
Material Steel | ||
Number of Treads 1 | ||
Weight 25kg | ||
豁免
- COO (Country of Origin):
- GB
RS PRO 140 to 210 mm Steel Work Platform
Need to optimise a tight work area for better accessibility? This adjustable steel work platform from RS PRO fits over cables, boxes and other items to provide a clear walkway and maximize floor space.
The platform features adjustable threaded feet, so you can raise or lower the height with a simple hand-turn, creating room below that you can use for storage. You can use this product individually or place several alongside each other to suit your workspace requirements. This platform is made of high-strength mild steel to support heavy weights and the angled construction creates a non-slip surface, minimizing the risk of falling.
As part of our trusted RS PRO range, this steel work platform has been tested for durability and safety by engineers. It's ideal for temporary access purposes in the manufacturing and construction industries.
The platform features adjustable threaded feet, so you can raise or lower the height with a simple hand-turn, creating room below that you can use for storage. You can use this product individually or place several alongside each other to suit your workspace requirements. This platform is made of high-strength mild steel to support heavy weights and the angled construction creates a non-slip surface, minimizing the risk of falling.
As part of our trusted RS PRO range, this steel work platform has been tested for durability and safety by engineers. It's ideal for temporary access purposes in the manufacturing and construction industries.
Features and Benefits
• Mild steel material
• Platform height of 140 to 210 mm
• Weight of 25 kg
• Platform height of 140 to 210 mm
• Weight of 25 kg