Zarges 0.65m Aluminium Work Platform
- RS庫存編號:
- 817-9921
- 製造零件編號:
- 40373
- 製造商:
- Zarges
小計(1 件)*
HK$3,106.60
訂單超過 HK$250.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,106.60 |
* 參考價格
- RS庫存編號:
- 817-9921
- 製造零件編號:
- 40373
- 製造商:
- Zarges
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Zarges | |
| Platform Height | 0.65m | |
| Maximum Load | 150kg | |
| Material | Aluminium | |
| Number of Treads | 3 | |
| Weight | 6kg | |
| Series | Seventec BP | |
| 選取全部 | ||
|---|---|---|
品牌 Zarges | ||
Platform Height 0.65m | ||
Maximum Load 150kg | ||
Material Aluminium | ||
Number of Treads 3 | ||
Weight 6kg | ||
Series Seventec BP | ||
豁免
- COO (Country of Origin):
- DE
Zarges Double Sided Work Platform
Professional folding step stool that's safe and quick to position. The wide treads offer a comfortable and rigid platform where speed and ease are key.
600 mm x 300 mm platform
85 mm deep treads for secure foot holding
Double sided
High stability and rigidity with integrated hinge connection
7 point step stile connection with supporting ridge
85 mm deep treads for secure foot holding
Double sided
High stability and rigidity with integrated hinge connection
7 point step stile connection with supporting ridge
相关链接
- Zarges 1m Aluminium Work Platform
- Zarges 1.30m Aluminium Work Platform
- Zarges 0.6m Aluminium Work Platform
- Zarges 0.43m Aluminium Work Platform
- Zarges 0.2m Aluminium Work Platform
- Zarges 0.33 → 2m Aluminium Scafolding & Work Platform
- Zarges 100305 Plastic Scafolding & Work Platform
- RS PRO 2.76m Aluminium Scafolding & Work Platform