- RS庫存編號:
- 177-7163
- 製造零件編號:
- C3D03060F
- 製造商:
- Wolfspeed
可供預購。
已增加
單價 毎管:50 个
HK$13.596
單位 | Per unit | Per Tube* |
50 - 50 | HK$13.596 | HK$679.80 |
100 - 150 | HK$13.189 | HK$659.45 |
200 + | HK$12.793 | HK$639.65 |
* 參考價格 |
- RS庫存編號:
- 177-7163
- 製造零件編號:
- C3D03060F
- 製造商:
- Wolfspeed
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Z-Rec™ Silicon Carbide Schottky Diodes, Wolfspeed
A range of Wolfspeed SiC (Silicon Carbide) Schottky diodes offering significant improvements over standard Schottky barrier diodes. SiC diodes provide a much higher breakdown field strength and greater thermal conductivity coupled with a significant reduction in power-loss at high switching frequencies. Sic diodes are the perfect choice in high efficiency, high-voltage applications such as switch-mode power supplies and high-speed inverters.
600, 650, 1200 and 1700 Voltage ratings
Zero reverse recovery current and forward recovery voltage
Temperature-independent switching behaviour
Extremely fast switching times with minimal losses
Positive temperature coefficient forward voltage
Devices can be paralleled without thermal runaway
Reduction in heatsink requirements
Optimized for PFC boost diode applications
Zero reverse recovery current and forward recovery voltage
Temperature-independent switching behaviour
Extremely fast switching times with minimal losses
Positive temperature coefficient forward voltage
Devices can be paralleled without thermal runaway
Reduction in heatsink requirements
Optimized for PFC boost diode applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Diodes and Rectifiers, Cree Wolfspeed
規格
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-220 |
Maximum Continuous Forward Current | 5A |
Peak Reverse Repetitive Voltage | 600V |
Diode Configuration | Single |
Rectifier Type | Schottky Diode |
Diode Type | SiC Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 2.4V |
Number of Elements per Chip | 1 |
Diode Technology | SiC Schottky |
Peak Non-Repetitive Forward Surge Current | 28A |