最近搜索

    CK Metal 10 Piece Spanner Recess Drive Screw/Bolt & Nut Kit

    RS庫存編號:
    228-1479
    製造零件編號:
    T4360
    製造商:
    CK
    CK
    查看所有Screw & Bolt Kits
    10 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 個

    HK$620.61

    單位Per unit
    1 +HK$620.61
    RS庫存編號:
    228-1479
    製造零件編號:
    T4360
    製造商:
    CK

    不適用

    COO (Country of Origin):
    TW

    產品概覽和技術數據資料表


    法例與合規

    不適用

    COO (Country of Origin):
    TW

    產品詳細資訊

    The CK Tools patented extractor inserts for Ring Spanners & Sockets is adapters for fixings sized and securely grips all round and works on fasteners with up to 85% damaged or worn corners.

    Securely grips all round and works on fasteners with up to 85 % damaged or worn corners
    Works on a range of fasteners e.g. 6-point, 12-point, Hex, Spline
    Adapts just two Socketes/Ring spanners sizes to fit 10 different fasteners (sizes 8-17 mm)
    8-12 mm Inserts suit 14 mm Wrench
    12-17 mm Inserts suit 19 mm Wrench
    Unique flange design to prevent fall through
    Adapters for fixings sized 8, 9, 10, 11, 12, 13, 14, 15, 16 and 17 mm


    規格

    AttributeValue
    Number of Pieces10
    Screw/Bolt TypeHex Bolt
    Head ShapeHex Socket Set
    Drive TypeSpanner Recess
    Screw/Bolts Lengths8 → 17mm
    MaterialMetal
    10 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 個

    HK$620.61

    單位Per unit
    1 +HK$620.61