- RS庫存編號:
- 123-0207
- 製造零件編號:
- 1923432
- 製造商:
- Irwin
此產品已停售
- RS庫存編號:
- 123-0207
- 製造零件編號:
- 1923432
- 製造商:
- Irwin
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
Irwin 10 Piece Mixed Bit Set
A pack of 10 Mixed Impact Screwdriver Bits from Irwin, designed for use in high torque Impact Drivers. Manufactured from robust, high grade steel and have an increased bit life compared to standard screwdriver bits.
The screwdriver bits feature precision tip geometry that offers a superior fit, reducing stripping and cam-out. Also the Power Groove design is compatible with the Performance Series of Magnetic Screw-Hold Attachments.
Supplied in a moulded ABS resin case.
The screwdriver bits feature precision tip geometry that offers a superior fit, reducing stripping and cam-out. Also the Power Groove design is compatible with the Performance Series of Magnetic Screw-Hold Attachments.
Supplied in a moulded ABS resin case.
Features and Benefits:
Compact design for easy transport
Easy to read size markings for fast identification of set contents
Convenient bit holder storage compartment incorporated into top of case
Easy to read size markings for fast identification of set contents
Convenient bit holder storage compartment incorporated into top of case
Set Contains:
4 x PZ2 screwdriver bits
4 x PH2 screwdriver bits
1 x T20 screwdriver bit
1 x Bit holder
4 x PH2 screwdriver bits
1 x T20 screwdriver bit
1 x Bit holder
規格
Attribute | Value |
---|---|
Head Type | Phillips, Pozidriv, Torx |
Type | Impact Bit Set |
Size | PH2, PZ2, T20 |
Number of Pieces | 10 |
Material | Steel |