RS PRO Hex Screwdriver Bit, 1/4 in Tip, 2.5 mm Tip, Bi-Hexagon Drive, 25 mm Overall 10-Piece
- RS庫存編號:
- 265-8316
- 製造商:
- RS PRO
小計(1 包,共 10 件)*
HK$93.00
訂單超過 HK$250.00 免費送貨
有庫存
- 430 件準備從其他地點送貨
- 加上 420 件從 2026年9月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 + | HK$9.30 | HK$93.00 |
* 參考價格
- RS庫存編號:
- 265-8316
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 2.5 mm | |
| Number of Pieces | 10 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4 in | |
| Drive Type | Bi-Hexagon | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 2.5 mm | ||
Number of Pieces 10 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 25mm | ||
Drive Size 1/4 in | ||
Drive Type Bi-Hexagon | ||
Standards/Approvals No | ||
不適用
- COO (Country of Origin):
- TW
RS PRO Chrome Molybdenum Steel Hex Bit (2.5 x 25mm)
A tough Chrome Moly Steel hex bit for the quick tightening or removal of hexagon fasteners and the easy adjustment of machine parts, industrial equipment and panel removal. Supplied in packs of 10.;Constructed from Chrome Molybdenum Steel providing excellent strength able to withstand greater levels of torque along with wear, abrasion and corrosion resistance. ;The hardened design of the hexagon bit protects against damage or rounding and breakage under stress. Finished with smooth sandblasted finish aiding rust prevention and ensuring a firm grip in wet, dry and oily environments. Suitable for industrial, automotive and home use.
Features and Benefits
2.5mm hex bit;1/4in square drive;25mm in length;Chrome Moly Steel;Hardened to 56 – 62 HRC;Sandblasted finish;Supplied in packs of 10
Supplied in packs of 10, to purchase a pack of 1 please see RS PRO 618-960
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
相关链接
- RS PRO Hex Screwdriver Bit 6 mm Tip 25 mm Overall 10-Piece
- RS PRO Hex Screwdriver Bit 8 mm Tip 25 mm Overall 10-Piece
- RS PRO Hex Screwdriver Bit 3 mm Tip 25 mm Overall 10-Piece
- RS PRO Hex Screwdriver Bit 4 mm Tip 25 mm Overall 10-Piece
- RS PRO Hex Screwdriver Bit 5 mm Tip 25 mm Overall 10-Piece
- Phoenix Contact Hex Screwdriver Bit 2.5 mm Tip 50 mm Overall 5-Piece
- Wera Hex Screwdriver Bit 2.5 mm Tip 25mm Overall 1-Piece
- RS PRO Hex Screwdriver Bit Hex 2.5 Tip 25 mm Overall 1-Piece