小計(1 包,共 10 件)*
HK$89.23
訂單超過 HK$250.00 免費送貨
有庫存
- 1,170 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 + | HK$8.923 | HK$89.23 |
* 參考價格
- RS庫存編號:
- 265-8324
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Head Type | Pozidriv | |
| Product Type | Screwdriver Bit | |
| Size | PZ1 | |
| Number of Pieces | 10 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4 in | |
| Drive Type | Pozidriv | |
| Sub Type | Driver Bit | |
| Standards/Approvals | RS Pro | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Head Type Pozidriv | ||
Product Type Screwdriver Bit | ||
Size PZ1 | ||
Number of Pieces 10 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 25mm | ||
Drive Size 1/4 in | ||
Drive Type Pozidriv | ||
Sub Type Driver Bit | ||
Standards/Approvals RS Pro | ||
豁免
- COO (Country of Origin):
- TW
RS PRO Chrome Molybdenum Steel Pozidriv Bit (PZ1 x 25mm)
A tough Chrome Moly Steel Pozidriv hex bit for tightening or removal of screws and other fasteners in construction, woodworking, electronics and industrial applications. Supplied in packs of 10.;Constructed from Chrome Molybdenum Steel providing excellent strength able to withstand greater levels of torque along with wear, abrasion and corrosion resistance. ;The hardened design of the hexagon bit protects against damage or rounding and breakage under stress. Finished with smooth sandblasted finish aiding rust prevention and ensuring a firm grip in wet, dry and oily environments. Suitable for industrial, automotive and home use.
Features and Benefits
PZ1 Pozidriv bit;1/4in square drive;25mm in length;Chrome Moly Steel;Hardened to 56 – 62 HRC;Sandblasted finish;Supplied in packs of 10
Supplied in packs of 10, to purchase a pack of 1 please see RS PRO 547-212
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.