小計(1 件)*
HK$62.30
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 4 件從 2026年5月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$62.30 |
* 參考價格
- RS庫存編號:
- 888-3614
- 製造零件編號:
- DT7995T-QZ
- 製造商:
- DeWALT
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DeWALT | |
| Product Type | Screwdriver Bit | |
| Number of Pieces | 5 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 DeWALT | ||
Product Type Screwdriver Bit | ||
Number of Pieces 5 | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- VN
DeWalt DT7995T-QZ Impact Torsion Bits PH3 25mm Pack of 5
The DeWalt Impact Torsion hardened screwdriver bits have a durable hex shank. Designed to fit all impact drivers.
Featuring a 15-degree reflex core, with the ability to withstand high torque loads. Offering flexibility to absorb the extra force.
The precision-machined tips provide an ideal fit in screw recesses. Reducing the amount of stripped screw heads.
Heat treated body for increased durability
Supplied in a pack of 5
Driver Bits
相关链接
- DeWALT Screwdriver Bit 5-Piece
- DeWALT Screwdriver Bit, Hex Drive 5-Piece
- DeWALT Screwdriver Bit 50 mm Overall 5-Piece
- DeWALT Screwdriver Bit 50 mm Overall 5-Piece
- DeWALT Screwdriver Bit, PZ2 Tip 25-Piece
- DeWALT Screwdriver Bit, PH2 Tip 25-Piece
- DeWALT Screwdriver Bit Hex Drive, 25 mm Overall 5-Piece
- DeWALT Screwdriver Bit Hex Drive, 25 mm Overall 5-Piece