Stanley FMHT0-62064 Phillips, Pozidriv, Slotted Screwdriver Set, 10-Piece
- RS庫存編號:
- 125-2059
- 製造零件編號:
- FMHT0-62064
- 製造商:
- Stanley
此產品已停售
- RS庫存編號:
- 125-2059
- 製造零件編號:
- FMHT0-62064
- 製造商:
- Stanley
不適用
- COO (Country of Origin):
- FR
Stanley Diamond Screwdriver Sets
Stanley Diamond Tip Screwdrivers provide best-in-class grip on fasteners to reduce cam-out and prevent damage to the screw head. Their hardened, sand-blasted tips ensure long life and durability, and chrome vanadium steel bars resist bending and snapping.
The screwdrivers have tri-material handles with TPR overlay for comfort and grip. Colour coded ends allow easy identification of the right screwdriver for each screw type.
Features and Benefits:
Diamond tip delivers utmost screw grip and longer life by creating friction, reducing cam-out and stripped screws
Black Phosphate coated bar for high corrosion resistance
Chrome vanadium steel bar allows for high torque and reduces the chance of tip breakage
Large diameter tri material soft grip handle offers ideal grip and torque needed for driving wood screws
Colour coded ends for easy identification of the right screwdriver for each screw type
Typical Applications:
This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
The screwdrivers have tri-material handles with TPR overlay for comfort and grip. Colour coded ends allow easy identification of the right screwdriver for each screw type.
Features and Benefits:
Diamond tip delivers utmost screw grip and longer life by creating friction, reducing cam-out and stripped screws
Black Phosphate coated bar for high corrosion resistance
Chrome vanadium steel bar allows for high torque and reduces the chance of tip breakage
Large diameter tri material soft grip handle offers ideal grip and torque needed for driving wood screws
Colour coded ends for easy identification of the right screwdriver for each screw type
Typical Applications:
This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
FAQ's:
What do I get in the set?
• 3 x Phillips: PH0 x 75mm, PH1 x 100mm and PH2 x 125mm.
• 2 x Pozi: PZ1 x 100mm and PZ2 x 125mm.
• 2 x Flared slotted: 4 x 100mm and 5.5 x 125mm.
• 3 x Parallel slotted: 3 x 100mm and 5.5 x 100mm and 6.5 x 150mm.
Standards:
It conforms standards: ISO 2380-1, ISO 8764-1, NF ISO 2380-1, NF ISO 2380-2, Din 5263, Iso 8764-1, NF ISO 8764-2, NF Din 8764-1, NF Din 8764-2.
What do I get in the set?
• 3 x Phillips: PH0 x 75mm, PH1 x 100mm and PH2 x 125mm.
• 2 x Pozi: PZ1 x 100mm and PZ2 x 125mm.
• 2 x Flared slotted: 4 x 100mm and 5.5 x 125mm.
• 3 x Parallel slotted: 3 x 100mm and 5.5 x 100mm and 6.5 x 150mm.
Standards:
It conforms standards: ISO 2380-1, ISO 8764-1, NF ISO 2380-1, NF ISO 2380-2, Din 5263, Iso 8764-1, NF ISO 8764-2, NF Din 8764-1, NF Din 8764-2.
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver Set |
Number of Pieces | 10 |
Tip Type | Phillips, Pozidriv, Slotted |
Tip Size | 3 x 100 mm, 4 x 100 mm, 5.5 x 100 mm, 5.5 x 125 mm, 6.5 x 150 mm, PH0 x 75 mm, PH1 X 100 mm, PH2 x 125 mm, PZ1 x 100 mm, PZ2 x 125 mm |