- RS庫存編號:
- 217-4462
- 製造商:
- CK
- RS庫存編號:
- 217-4462
- 製造商:
- CK
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
ESD Screwdriver Sets
Available either as a slotted and Pozidriv® set, or as a Torx® driver set, designed with dissipative handles for use in ESD sensitive environments
Slotted/Pozidriv set comprises 3 x 75, 3 x 100 and 5 x 125 slotted screwdrivers plus Pozidriv/Supadriv Nos. 0, 1, & 2.
Torx set comprises T8, 9, T10, T15, T20
Drivers are fitted with the Ceka Triton ergonomic tri-square handle for high torque and anti-slip properties
Blades are chrome-vanadium/molybdenum alloy steel, with precision machined tips 52-60HRC hardness and are finished with a matt black, anti-peel surface
Manufactured to DIN and ISO standards
Slotted/Pozidriv set comprises 3 x 75, 3 x 100 and 5 x 125 slotted screwdrivers plus Pozidriv/Supadriv Nos. 0, 1, & 2.
Torx set comprises T8, 9, T10, T15, T20
Drivers are fitted with the Ceka Triton ergonomic tri-square handle for high torque and anti-slip properties
Blades are chrome-vanadium/molybdenum alloy steel, with precision machined tips 52-60HRC hardness and are finished with a matt black, anti-peel surface
Manufactured to DIN and ISO standards
Britool Sets
規格
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver Set |
Number of Pieces | 5 |
Tip Type | Tamperproof Torx |
ESD Safe | Yes |
Tip Size | Torx Tamperproof TX 10, Torx Tamperproof TX 15, Torx Tamperproof TX 20, Torx Tamperproof TX 8, Torx Tamperproof TX9 |