Wera Microstix Screw Microstix Precision Screwdriver, m x 40 mm Drive ESD Safe
- RS庫存編號:
- 266-5866
- 製造零件編號:
- 05030080001
- 製造商:
- Wera
小計(1 件)*
HK$198.40
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年6月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$198.40 |
* 參考價格
- RS庫存編號:
- 266-5866
- 製造零件編號:
- 05030080001
- 製造商:
- Wera
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wera | |
| Product Type | Precision Screwdriver | |
| Tip Type | Microstix | |
| Sub Type | Microstix Screw | |
| Tip Size | m x 40 mm | |
| Drive Size | m x 40 mm | |
| ESD Safe | Yes | |
| Overall Length | 157mm | |
| Grip Style | Ergonomic Kraftform | |
| Standards/Approvals | European standard DIN EN 61340-5-1 | |
| Handle Material | Multi-Component | |
| 選取全部 | ||
|---|---|---|
品牌 Wera | ||
Product Type Precision Screwdriver | ||
Tip Type Microstix | ||
Sub Type Microstix Screw | ||
Tip Size m x 40 mm | ||
Drive Size m x 40 mm | ||
ESD Safe Yes | ||
Overall Length 157mm | ||
Grip Style Ergonomic Kraftform | ||
Standards/Approvals European standard DIN EN 61340-5-1 | ||
Handle Material Multi-Component | ||
豁免
1572 ESD Kraftform Micro screwdriver for Microstix® screws, m x 40 mm
The Wera ESD-safe screwdriver for Microstix screws. Dependable protection against electrostatic energy and associated damage. Comes with an ergonomic Kraftform Micro handle for pleasant and low-fatigue working and black point tip for high corrosion protection. "take it easy" tool finder with color coding according to profiles and size stamp - for simple and rapid accessing of the required tool.
Screwdriver for Microstix® screws
ESD-safe tool thanks to surface resistance of ≤ 10^9 Ohm
Ergonomic Kraftform handle for pleasant and low-fatigue working
The Wera black point tip offers an exact fit and optimum corrosion protection
Take it easy tool find
Application:
Microstix® socket screws Blade Round Design Chrome-plated, black point Handle Kraftform Micro with non-roll feature and rotating cap, multi-component. take it easy tool finder color coding according to profile (orange = Microstix®) and size stamp.
相关链接
- Wera Microstix Screw Microstix Precision Screwdriver ESD Safe
- Wera Microstix Screw Microstix Precision Screwdriver, 00 x 40 mm Drive ESD Safe
- Wera Microstix Precision Screwdriver ESD Safe
- Wera Microstix Slotted 9-Piece ESD Safe
- Wera Wera Black Point Tip Precision Screwdriver ESD Safe
- Wera Pentalobe Wera Black Point Tip Precision Screwdriver ESD Safe
- Wera Preset Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Wera Torque Screwdriver 4 mm Drive ESD Safe, ±10 % Accuracy