- RS庫存編號:
- 622-6804
- 製造商:
- RS PRO
- RS庫存編號:
- 622-6804
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
RS Pro Flat Tip Impact Screwdrivers
RS Pro Flat Tip Impact Screwdrivers are excellent build tools, designed for professionals or enthusiasts. The high-quality alloy steel, ensures long and safe service even at the high torques.
Features & Benefits
Heavy, square cross-section blades
Matt chrome plated with gun finished tips
Shatterproof handles with heavy steel striking plate for impacting
Heavy, square cross-section blades
Matt chrome plated with gun finished tips
Shatterproof handles with heavy steel striking plate for impacting
規格
Attribute | Value |
---|---|
Tip Type | Flat |
Tip Size | 11 mm |
Blade Length | 200 mm |
Overall Length | 320 mm |
Blade Finish | Chrome |