- RS庫存編號:
- 183-9364
- 製造零件編號:
- DS2A-512I81C1B
- 製造商:
- InnoDisk
26 現貨庫存,可於3工作日發貨。
單價 个
HK$266.17
單位 | 每單位 |
---|---|
1 + | HK$266.17 |
- RS庫存編號:
- 183-9364
- 製造零件編號:
- DS2A-512I81C1B
- 製造商:
- InnoDisk
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
The InnoDisk Standard Grade SD Card is a slim, SLC-based storage solution designed for portable devices. With a built-in ECC function, it can help detect and correct errors during data transfer. Innodisks Standard Grade SD card consumes little power and is available in capacities ranging from 128MB to 32GB.
SD 2.0 interface
Supports SD/SPI mode
Power fail Management
Redundant firmware
Flexible ECC engine
Dynamic Data refresh
Supports SD/SPI mode
Power fail Management
Redundant firmware
Flexible ECC engine
Dynamic Data refresh
規格
Attribute | Value |
---|---|
SD Card Type | SD Card |
Series | Industrial |
Card Format | SD |
Capacity | 512 MB |
Speed Class Rating | Class 6 |
Industrial | No |
Temperature Range | 0 → +70°C |
Nand Type | SLC |