Transcend 64 GB MicroSDHC, MicroSDXC Micro SD Card, Class 10, UHS-I U1
- RS庫存編號:
- 186-4673
- 製造零件編號:
- TS64GUSDXC10V
- 製造商:
- Transcend
1 現貨庫存,可於3工作日發貨。
單價 个
HK$1,049.37
單位 | 每單位 |
---|---|
1 + | HK$1,049.37 |
- RS庫存編號:
- 186-4673
- 製造零件編號:
- TS64GUSDXC10V
- 製造商:
- Transcend
- COO (Country of Origin):
- TW
Transcend Ultimate microSD cards are manufactured with top-tier MLC NAND flash chips, providing consistent long-life durability and endurance. The newly-released Ultimate UHS-I U3M microSD cards meet the new UHS Video Speed Class 30 (V30) standards of the SD Association, offering minimum sequential write speed of 30MB/s, ideal for 4K video recording. With capacities of up to 128GB and read and write speeds of up to 95MB and 60MB per second, Transcend Ultimate UHS-I U3M microSD cards are perfect for recording fast-paced action and capturing smooth 4K Ultra HD and Full HD videos. Transcend Ultimate microSD cards are designed for use in action cameras, dashcams, smartphones, tablets, digital cameras, and drone cameras.
Comprehensive Protection
Transcend Ultimate microSD cards deliver peak performance even under the harshest environmental conditions. The cards are not only Temperature proof, capable of enduring extreme temperatures ranging from -25°C to 85°C, but are also waterproof, static proof, X-ray proof and shock proof, offering users comprehensive data protection. In addition, built-in Error Correcting Code (ECC) automatically detects and corrects transfer errors.
Comprehensive Protection
Transcend Ultimate microSD cards deliver peak performance even under the harshest environmental conditions. The cards are not only Temperature proof, capable of enduring extreme temperatures ranging from -25°C to 85°C, but are also waterproof, static proof, X-ray proof and shock proof, offering users comprehensive data protection. In addition, built-in Error Correcting Code (ECC) automatically detects and corrects transfer errors.
""
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute | Value |
---|---|
SD Card Type | Micro SD Card |
Series | High Endurance |
Card Format | MicroSDHC, MicroSDXC |
Capacity | 64 GB |
Speed Class Rating | Class 10, UHS-I U1 |
Industrial | No |
Temperature Range | -25 → +85°C |
Nand Type | MLC |