ATP 32 GB Industrial SD SD Card, 10
- RS庫存編號:
- 194-7447
- 製造零件編號:
- AF32GSD4-BBBIM
- 製造商:
- ATP
15 現貨庫存,可於3工作日發貨。
單價 个
原價 HK$417.44
您付款
HK$184.90
單位 | 每單位 |
---|---|
1 + | HK$184.90 |
- RS庫存編號:
- 194-7447
- 製造零件編號:
- AF32GSD4-BBBIM
- 製造商:
- ATP
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
ATP SD cards are the ideal storage format for industrial and automotive applications as they can be conveniently inserted into and easily removed from small host devices for convenient data transfer and storage expansion. Made to perform dependably under rigorous conditions, ATP SD cards are designed with extensive longevity, which is typically required in industrial applications such as automation, networking, health care and more.
SD Life Monitor
Advanced Wear Leveling
SiP (System in Package)
AutoRefresh technology
Dynamic Data Refresh
Power failure protection
Industrial temperature
Joint Validation
Advanced Wear Leveling
SiP (System in Package)
AutoRefresh technology
Dynamic Data Refresh
Power failure protection
Industrial temperature
Joint Validation
規格
Attribute | Value |
---|---|
SD Card Type | SD Card |
Card Format | SD |
Series | S600Si |
Capacity | 32 GB |
Speed Class Rating | 10 |
Industrial | Yes |
Temperature Range | -40 → +85°C |
Nand Type | 3D TLC |