The ATP S650Sc 32GB SD card are the ideal storage format for industrial and automotive applications as they can be conveniently inserted into and easily removed from small host devices for convenient data transfer and storage expansion. ATP SD cards are designed with extensive longevity, which is typically required in industrial applications such as automation, networking, health care and more.
Interface UHS-I Flash type 3D TLC Operating temperature -25°C to 85°C Sequential read (MB/s) up to 96 Endurance (TBW)1 up to 640 TB Dimensions: L x W x H (mm) 32. 0 x 24. 0 x 2. 1