Transcend 512MB SD Industrial High Endurance SLC Mode Wide Temperature SD card - SDC220I
Transcend's SLC Mode technology is a cost-effective solution that offers performance close to that of SLC NAND flash. SDC220I SD Cards combine the advantages of high performance and exceptional endurance at an affordable price. The wide temperature(-40℃ ∼ 85℃) capability and high compatibility make them ideal for demanding industrial applications such as POS terminals, medical devices as well as portable devices equipped with an SD memory card slot.
Hardware Features
Compliant with SD specification 3.01 Compliant with RoHS 2.0 standards Supports Transcend Scope Pro software Electrostatic protection (ESD IEC 61000-4-2) Promised operational reliability in a wide temperature range (from -40°C to 85°C)
Firmware Features
Wear-Leveling Early Move Supports S.M.A.R.T. function to conduct health monitoring, analysis, and reporting for storage devices Built-in ECC (Error Correction Code) functionality