- RS庫存編號:
- 874-3881
- 製造零件編號:
- RP-SDFC08DE1
- 製造商:
- Panasonic
此產品已停售
- RS庫存編號:
- 874-3881
- 製造零件編號:
- RP-SDFC08DE1
- 製造商:
- Panasonic
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Panasonic FX Series Single-Level Cell NAND Flash Memory
Panasonic Industrial Flash Memory Cards are built for ruggedized solutions, and operate in severe environmental conditions, offering power failure robustness, program/erase endurance, bit error auto refreshing, and industrial temperature range. The SD/SDHC memory cards implement built-in industrial NAND flash memory.
The Single Level Cell (SLC) SD cards have an exclusive Panasonic designed controller with programmed intelligence to improve reliability and performance, with features such as wear leveling, and bit error auto refresh
The Single Level Cell (SLC) SD cards have an exclusive Panasonic designed controller with programmed intelligence to improve reliability and performance, with features such as wear leveling, and bit error auto refresh
Functions:
Double Power Failure Recovery
Error Correction Code
Refresh Function
Static Wear Levelling
Intelligent Data Writing
Error Correction Code
Refresh Function
Static Wear Levelling
Intelligent Data Writing
規格
Attribute | Value |
---|---|
Series | FX |
Card Format | SDHC |
Capacity | 8 GB |
Speed Class Rating | Class 10 |
Industrial | Yes |
Temperature Range | -40 → +85°C |
Nand Type | SLC |