- RS庫存編號:
- 203-1396
- 製造零件編號:
- OL-1/2-100
- 製造商:
- Festo
當前暫無庫存,可於2024/6/5發貨,4 工作日送達。
已增加
單價 个(每托盘 100 )
HK$8.002
單位 | Per unit | Per Pack* |
100 + | HK$8.002 | HK$800.20 |
* 參考價格 |
- RS庫存編號:
- 203-1396
- 製造零件編號:
- OL-1/2-100
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Festo OL leak-proof sealing ring is suitable for 1/2 threaded connection with metal body. It has a operating pressure complete temperature ranges between -0.95bar and 30 bar.
Ambient temperature = -40°C to 100 °C
CRC type - 2 (moderate corrosion stress)
Container size = 100
CRC type - 2 (moderate corrosion stress)
Container size = 100
規格
Attribute | Value |
---|---|
Type | Seal Kit |