RS PRO Imperial SAE J518 Flange Seal Kit Polyurethane, Kit Contents 60 Pieces

Bulk discount available

Subtotal (1 unit)*

HK$552.50

Add to Basket
Select or type quantity
库存信息目前无法查询
Units
Per unit
1 - 4HK$552.50
5 +HK$454.60

*price indicative

RS Stock No.:
705-8977
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

品牌

RS PRO

Material

Polyurethane

Type

Imperial SAE J518 Flange Seal Kit

Kit Contents

60 Pieces

COO (Country of Origin):
GB

RS PRO Imperial SAE J518 Flange Seal Kit, Polyurethane, 60 Pieces


Use this flange seal kit from RS PRO for general engineering sealing jobs. Its seals are designed to fit SAE J518 location grooves and provide a high-pressure seal between SAE flanges and machine ports.
The seals in the kit are made from polyurethane (PU), which has good elasticity so it absorbs pressure well. The rubber's flexibility is retained even at low temperatures, which means these seals can be used with cooling systems and refrigeration equipment. Polyurethane also has excellent wear resistance, which increases the lifespan of the rubber. Each seal is designed to be easily installed so you can accurately place it where you need it.
Keep this kit on hand in your workshop to tackle arduous sealing applications. These seals have been given the RS PRO stamp of approval, meaning they've been tested by engineers for professional quality.

Features and Benefits


• Kit contents of 60 pieces
• Made from polyurethane
• Designed to fit SAE J518 location grooves

Related links