- RS庫存編號:
- 258-5632
- 製造零件編號:
- 5399, 310ML
- 製造商:
- Loctite
- RS庫存編號:
- 258-5632
- 製造零件編號:
- 5399, 310ML
- 製造商:
- Loctite
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
Loctite 5399 Silicone Sealants
Loctite 5399 is a one part acetoxy adhesive sealant. The red sealant can be used around the house or by professionals.
Features and Benefits
No mixing required
Gives high temperature protection
Use for sealing and bonding
High temperature resistance
Use up to a maximum temperature of 300°C
Typical Applications
Use for sealing stoves flues, industrial ovens, ventilation systems or for bonding glass, metals and ceramics.
Approvals
7777
規格
Attribute | Value |
---|---|
Colour | Red |
Application | Bonding |
Package Size | 310 ml |
Package Type | Cartridge |
Food Processing Safe | No |
Maximum Operating Temperature | +300°C |
Chemical Type | Acetoxy |
Physical Properties | High Temperature |
Trade Name | Loctite 5399 |
Product Form | Paste |
Operating Temperature Range | Maximum of +300 °C |