- RS庫存編號:
- 256-0352
- 製造零件編號:
- R900357573
- 製造商:
- Bosch Rexroth
- RS庫存編號:
- 256-0352
- 製造零件編號:
- R900357573
- 製造商:
- Bosch Rexroth
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
Solenoid Operated Directional Spool Valves, CETOP 5, Size 10
10X Series direct operating, spring return directional control spool valves.
Operated by a 24Vdc or 110Vac power supply
Porting is to CETOP 5 size 10 for subplate mounting, making these valves interchangeable with any other valve conforming to CETOP 5 standard
Mounting pattern to DIN 24 340 form A, ISO4401 and CETOP – RP 121H
Each valve has an emergency hand operator (only possible up to approx. 50 bar)
Wet pin ac or dc solenoids
Replacement coils 24Vdc and 110Vac are available separately
Seal kit available separately
Porting is to CETOP 5 size 10 for subplate mounting, making these valves interchangeable with any other valve conforming to CETOP 5 standard
Mounting pattern to DIN 24 340 form A, ISO4401 and CETOP – RP 121H
Each valve has an emergency hand operator (only possible up to approx. 50 bar)
Wet pin ac or dc solenoids
Replacement coils 24Vdc and 110Vac are available separately
Seal kit available separately
規格
Attribute | Value |
---|---|
Type | Seal Kit |