- RS庫存編號:
- 308-1018
- 製造零件編號:
- SP-202804/SEAL
- 製造商:
- SKF
當前暫無庫存,可於2024/5/7發貨,3 工作日送達。
已增加
單價 个
HK$44.80
單位 | Per unit |
1 - 5 | HK$44.80 |
6 - 24 | HK$43.00 |
25 - 49 | HK$41.20 |
50 + | HK$40.30 |
- RS庫存編號:
- 308-1018
- 製造零件編號:
- SP-202804/SEAL
- 製造商:
- SKF
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- IT
產品詳細資訊
SKF Seal, Rotary Shaft Type, 20mm ID, 28mm OD - SP-202804/SEAL
Use this nitrile rubber seal from SKF to fasten bearings around a shaft. It's a versatile option, suitable for use with LPBR linear plain bearings and LBBR linear ball bearings. The seal will keep contaminants from entering the workings of the bearing, keeping it running smoothly and efficiently. It will also keep lubricant from leaking out, reducing the amount of maintenance needed. An inside diameter of 20mm and an outside diameter of 28mm, with a 4mm thickness, means this option suits medium-sized shafts.
Operating temperature range of -40°C to +80°C for use in harsh environments
Nitrile rubber construction makes it resistant to commonly used chemicals and oils
Nitrile rubber construction makes it resistant to commonly used chemicals and oils
Applications
Hydraulic pumps
Gearboxes
Cement manufacturing
Gearboxes
Cement manufacturing
How does a rotary shaft seal work?
A rotary shaft seal squeezes around the shaft, maintaining a thin layer of lubricant between the lip of the seal and the shaft. Hydrodynamic action helps to create a better seal.
What benefits do rotary shaft seals offer?
Rotary shaft seals have a large sealing surface that offers long-lasting and reliable protection. Their split design makes them easy to install and replace.