System Zero Plain Stainless Steel Flange Button Tamper Proof Security Screw, M6 x 10 mm
- RS庫存編號:
- 300-7802
- 製造零件編號:
- SZM0610-S
- 製造商:
- System Zero
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加5件可節省4%
查看批量定價選項小計(1 袋,共 100 件)*
HK$400.37
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 4 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* | 節省 |
|---|---|---|---|
| 1 - 4 | HK$400.37 | HK$4.004 | - |
| 5 - 9 | HK$384.35 | HK$3.844 | 4% |
| 10 - 29 | HK$368.37 | HK$3.684 | 7% |
| 30 + | HK$360.36 | HK$3.604 | 9% |
* 參考價格
- RS庫存編號:
- 300-7802
- 製造零件編號:
- SZM0610-S
- 製造商:
- System Zero
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | System Zero | |
| Product Type | Tamper Proof Security Screw | |
| Thread Size | M6 | |
| Length | 10mm | |
| Head Shape | Flange Button | |
| Drive Type | System Zero | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Standards/Approvals | DIN 931, DIN 916, DIN 85, DIN 912, DIN 965T, DIN 7985T, DIN 933, DIN 965, DIN 84, ISO 7380, DIN 964, ISO 7379, DIN 7985, DIN 963 | |
| 選取全部 | ||
|---|---|---|
品牌 System Zero | ||
Product Type Tamper Proof Security Screw | ||
Thread Size M6 | ||
Length 10mm | ||
Head Shape Flange Button | ||
Drive Type System Zero | ||
Material Stainless Steel | ||
Finish Plain | ||
Standards/Approvals DIN 931, DIN 916, DIN 85, DIN 912, DIN 965T, DIN 7985T, DIN 933, DIN 965, DIN 84, ISO 7380, DIN 964, ISO 7379, DIN 7985, DIN 963 | ||
- COO (Country of Origin):
- JP
Metric Machine Screws: Stainless Steel
System Zero® Tamperproof Screws
Tamperproof security machine screws which require a special tool for insertion or removal
Suitable for security applications requiring high torque fasteners
Standards
BS type 394S17, EN. 4567
相关链接
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M6 x 10 mm
- System Zero Plain Stainless Steel Flange Button Tamper Proof Security Screw, M6 x 40 mm
- System Zero Plain Stainless Steel Flange Button Tamper Proof Security Screw, M6 x 16 mm
- System Zero Plain Stainless Steel Flange Button Tamper Proof Security Screw, M6 x 25 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M6 x 40 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M6 x 19 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M6 x 16 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M6 x 25 mm