- RS庫存編號:
- 215-7716
- 製造零件編號:
- A22NZ-2RM-NBA
- 製造商:
- Omron
此產品已停售
- RS庫存編號:
- 215-7716
- 製造零件編號:
- A22NZ-2RM-NBA
- 製造商:
- Omron
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Omron A22NZ series consists of selector operation units for A22 series, used for inventory management as a maintenance part. The line-up comprises of plastic operation, brushed metal operation & metal operation units, which are then mounted on mounting collar and that goes with non-lighted models or lighted models configurations. It comes in various shapes, forms and colours.
The operation units are compact in size
The operation units comes with IP66 degree of protection
The operation units comes with IP66 degree of protection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Illuminated | No |
Number of Positions | 2 |
Cutout Diameter | 22mm |
Switch Actuation | Manual Return |
Series | A22NZ |