ifm electronic, E350 Series IR Measuring Head Measuring Head 30 mm for Use with Infrared Temperature Sensors, RoHS, ISO
- RS庫存編號:
- 186-610
- 製造零件編號:
- E35060
- 製造商:
- ifm electronic
小計(1 件)*
HK$3,431.80
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年6月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,431.80 |
* 參考價格
- RS庫存編號:
- 186-610
- 製造零件編號:
- E35060
- 製造商:
- ifm electronic
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ifm electronic | |
| Sub Type | Measuring Head | |
| Accessory Type | IR Measuring Head | |
| Product Type | Connection Head | |
| For Use With | Infrared Temperature Sensors | |
| Series | E350 | |
| Hazardous Area Certification | EAC | |
| Diameter | 30mm | |
| Height | 64.5mm | |
| Standards/Approvals | RoHS, ISO 2852 | |
| 選取全部 | ||
|---|---|---|
品牌 ifm electronic | ||
Sub Type Measuring Head | ||
Accessory Type IR Measuring Head | ||
Product Type Connection Head | ||
For Use With Infrared Temperature Sensors | ||
Series E350 | ||
Hazardous Area Certification EAC | ||
Diameter 30mm | ||
Height 64.5mm | ||
Standards/Approvals RoHS, ISO 2852 | ||
The Ifm electronic Measuring Head for infrared temperature sensors is an innovative solution designed to deliver precise temperature readings across a wide range of applications. Built with durability in mind, this product combines high quality materials like AlMg3 black anodised and stainless steel to withstand harsh operating conditions. Its compact form factor and lightweight design make it easy to integrate into existing systems, while the advanced lens material ensures optimal performance, even in demanding environments. With a robust operating temperature range and excellent mechanical properties, this measuring head is ideal for industrial applications where accuracy and reliability are paramount. The thoughtful engineering behind this sensor head embodies a commitment to quality and efficiency, making it a trusted choice for professionals seeking dependability in their temperature measurement solutions.
For operation of infrared temperature sensor
For use in high temperatures
Robust design for use in harsh industrial environments
相关链接
- Infrared Temperature Sensors
- ifm electronic RoHS Standard
- Amphenol Advanced Sensors ZTPD-2210 Temperature Sensor Infrared Temperature Sensor, -20 °C to 100 °C
- MikroElektronika MLX90641 16x12 IR array Infrared Sensor Development Module for MLX90641 Industrial Temperature Control,
- Amphenol Advanced Sensors ZTPD-EVM-KIT Temperature Sensor Infrared Temperature Sensor, -40 °C to 125 °C
- RS PRO Thermocouple Connection Head for Use with Temperature Sensor, RoHS Standard
- RS PRO Thermocouple Connection Head for Use with Temperature Sensor, RoHS Compliant Standard
- ifm electronic, E35066 Series Protective Tube for Use with Infrared Temperature Sensors