Pilz, PSEN Series Spring, RoHS Standard

小計(1 件)*

HK$1,072.40

Add to Basket
選擇或輸入數量
暫時缺貨
  • 3 件從 2026年6月09日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,072.40

* 參考價格

RS庫存編號:
340-293
製造零件編號:
570310
製造商:
Pilz
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Pilz

Accessory Type

Spring

Product Type

Spring Clip

Series

PSEN

Hazardous Area Certification

NO

Depth

90mm

Height

50mm

Width

300mm

Standards/Approvals

RoHS

豁免

COO (Country of Origin):
DE
The Pilz rope pull spring is designed to handle a maximum spring force of 175 N. It operates within an ambient temperature range of -25°C to 70°C. The mechanical dimensions are a height of 50 mm and a width of 300 mm, making it suitable for various industrial applications.

RoHS compliant

Net weight is 441 g

相关链接