Omron, OS32C Series I/O Connecting Cable Accessory for Use with Safety Laser Scanner, UL508, UL1998, IEC61508 (SIL2),
- RS庫存編號:
- 282-1251
- 製造零件編號:
- OS32C-CBBP
- 製造商:
- Omron
小計(1 件)*
HK$9,558.12
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年7月24日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$9,558.12 |
* 參考價格
- RS庫存編號:
- 282-1251
- 製造零件編號:
- OS32C-CBBP
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Sub Type | Accessory | |
| Product Type | I/O Module | |
| Accessory Type | I/O Connecting Cable | |
| For Use With | Safety Laser Scanner | |
| Series | OS32C | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | UL508, UL1998, IEC61508 (SIL2), IEC61496-3 (Type 3 AOPDDR), IEC61496-1 (Type 3 ESPE), EN61508 (SIL2), EN61496-3 (Type 3 AOPDDR), EN61496-1 (Type 3 ESPE), CAN/CSA-C22.2 No. 14, CAN/CSA-C22.2 No. 0.8 | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Sub Type Accessory | ||
Product Type I/O Module | ||
Accessory Type I/O Connecting Cable | ||
For Use With Safety Laser Scanner | ||
Series OS32C | ||
Hazardous Area Certification NO | ||
Standards/Approvals UL508, UL1998, IEC61508 (SIL2), IEC61496-3 (Type 3 AOPDDR), IEC61496-1 (Type 3 ESPE), EN61508 (SIL2), EN61496-3 (Type 3 AOPDDR), EN61496-1 (Type 3 ESPE), CAN/CSA-C22.2 No. 14, CAN/CSA-C22.2 No. 0.8 | ||
豁免
The Omron Electronics is industry's first Ethernet compliant Safety Laser Scanner allows the user to check operating state and analyze the cause of an emergency stop via LAN even in large scale applications using multiple scanners. For complex AGV applications, up to 70 combinations each with one safety zone and two warning zones can be set. The two warning zones can be set to support various purposes such as warning sound and speed control.
A safety radius up to 4 m and warning zone(s) radius up to 15 m can be set
8 Individual Sector Indicators and various LED indications allow the user to determine scanner status at a glance
Operating state can be determined at a glance
Integrated management via Ethernet
Setting 70 combinations
Simplified Wiring
Reducing Erroneous Detections in Safety Zone
Replacable sensor, no reprogramming needed
相关链接
- Omron OS32C Series Laser Scanner Scanner
- Omron OS32C Series Laser Scanner Scanner, 70 mm Resolution
- Omron OS32C Series Laser Scanner Type 3 Safety Laser Scanner, 4 m Max Range
- Omron OS32C Series Laser Scanner Scan Window
- Omron OS32C Series Light Curtain Bracket Safety Laser Scanner
- Omron OS32C Series Light Curtain Mounting Kit Safety Laser Scanner
- Omron 0S32C Series Laser Scanner Scanner
- Omron OS32C Series Light Curtain Type 3 Safety Laser Scanner, 70 mm Resolution