Banner, SNAP Signal Series Starter Kit Modbus Industrial Controller for Use with Modbus Devices, HTTPS, TLS, SSL
- RS庫存編號:
- 282-1557
- 製造零件編號:
- DXMR90-X1 Modbus Kit
- 製造商:
- Banner
小計(1 件)*
HK$12,243.77
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1 件從 2026年8月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$12,243.77 |
* 參考價格
- RS庫存編號:
- 282-1557
- 製造零件編號:
- DXMR90-X1 Modbus Kit
- 製造商:
- Banner
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Banner | |
| Sub Type | Industrial Controller | |
| Accessory Type | Starter Kit Modbus | |
| Product Type | I/O Module | |
| For Use With | Modbus Devices | |
| Series | SNAP Signal | |
| Hazardous Area Certification | No | |
| Standards/Approvals | HTTPS, TLS, SSL | |
| 選取全部 | ||
|---|---|---|
品牌 Banner | ||
Sub Type Industrial Controller | ||
Accessory Type Starter Kit Modbus | ||
Product Type I/O Module | ||
For Use With Modbus Devices | ||
Series SNAP Signal | ||
Hazardous Area Certification No | ||
Standards/Approvals HTTPS, TLS, SSL | ||
- COO (Country of Origin):
- US
The Banner Series Controller that consolidates data from multiple sources to provide local data processing as well as accessibility for host systems as a platform for the Industrial Internet of Things. It contains four individual Modbus masters allowing for concurrent communication to up to four independent networks. Data is collected into the internal logic controller to facilitate edge processing, protocol conversion to Industrial Ethernet, and pushing information to web servers. One male M12 connection provides common power and ground to all M12 Modbus ports. The two-port 0 Modbus connections can be configured as pass-through wiring to connect to a Modbus trunk. One 100 Mbps Ethernet port (female) using an M12 D-coded Ethernet connection.
Configurable controller
Works with a wide range of Modbus devices
Four independent Modbus master ports
Connect up to four Modbus slave devices
Compact housing
Flexible and Customizable
IP 67 Rating
相关链接
- Banner DXMR90 Series I/O Module, 4 Port
- Schneider Electric PAS Series Gateway Server for Use with Modbus/RS485 And Modbus/TCP Devices
- Banner Lean Manufacturing, Material Handling
- Brady Printer Cleaning Kit Cleaning Kit for use with BMP61 M611 TLS-PC LINK Printers
- Banner Temperature & Humidity Sensor Modbus 73.7 mm IP67 IP68 30V
- Banner DXMR Series I/O Module IO-Link Ethernet
- Securaki SSL-Bun Black, White Smart Lock
- Intelligent LED Solutions ILK-PETUNIA-02. LED Light Kit OSLON SSL Petunia