Murrelektronik Limited EXACT12 Series Cable, M12, 10 m
- RS庫存編號:
- 284-8041
- 製造零件編號:
- 8000-88410-3621000
- 製造商:
- Murrelektronik Limited
小計(1 件)*
HK$841.80
訂單超過 HK$250.00 免費送貨
有庫存
- 11 件準備從其他地點送貨
- 加上 3 件從 2026年8月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$841.80 |
* 參考價格
- RS庫存編號:
- 284-8041
- 製造零件編號:
- 8000-88410-3621000
- 製造商:
- Murrelektronik Limited
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Murrelektronik Limited | |
| Product Type | Cable | |
| Inlet Connection Type | M12 | |
| Maximum Operating Voltage | 24V | |
| Series | EXACT12 | |
| Interface Type | M12 | |
| Housing Material | Plastic | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, UL/CSA | |
| Cable Length | 10m | |
| 選取全部 | ||
|---|---|---|
品牌 Murrelektronik Limited | ||
Product Type Cable | ||
Inlet Connection Type M12 | ||
Maximum Operating Voltage 24V | ||
Series EXACT12 | ||
Interface Type M12 | ||
Housing Material Plastic | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, UL/CSA | ||
Cable Length 10m | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited Connector is a 8 way, 4 pole, modulated cable with PUR and PVC insulation. It is designed with plastic housings offering good resistance to chemicals and oils.
Flame retardant
IP65 and IP67 degree protection
Resistance to aggressive media
相关链接
- Murrelektronik Limited EXACT12 Series Sensor Actuator Cable 5 m
- Murrelektronik Limited EXACT12 Series Cable 10 m
- Murrelektronik Limited EXACT12 Series Cable 5 m
- Murrelektronik Limited EXACT12 Series Housing, 5 Port
- Murrelektronik Limited EXACT12 Series I/O Module 5 m
- Murrelektronik Limited EXACT12 Series Sensor Hub, 5 Port
- Murrelektronik Limited cULus Listed, CE Standard
- Murrelektronik Limited EXACT8 Series Sensor Hub, 10 Port