- RS庫存編號:
- 370-8583
- 製造零件編號:
- R9-1715
- 製造商:
- Reckmann
- RS庫存編號:
- 370-8583
- 製造零件編號:
- R9-1715
- 製造商:
- Reckmann
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- NL
產品詳細資訊
Standard Connector for Thermocouples
Standard connector for thermocouples, thermal cables and compensation cables
With solid round contacts made of thermal material
Protected against reverse polarity
Colour-coded according to DIN 43714 and DIN 43722
With solid round contacts made of thermal material
Protected against reverse polarity
Colour-coded according to DIN 43714 and DIN 43722
Thermocouple Junctions (Type K, N, T, J & R)
Colour-coded according to IEC 584-3 1989 / BS4937 Part 30 1993
Standard and miniature connections
For thermocouples, extension cables and compensating cables
Enable connections without thermoelectromotive force being introduced
All contacts are polarised to prevent reverse polarity
Fully compatible with thermocouples and thermocouple conducting components of the same type
Line pairs (plug and socket) are also available for type K and T (miniature version only)
Standard and miniature connections
For thermocouples, extension cables and compensating cables
Enable connections without thermoelectromotive force being introduced
All contacts are polarised to prevent reverse polarity
Fully compatible with thermocouples and thermocouple conducting components of the same type
Line pairs (plug and socket) are also available for type K and T (miniature version only)