- RS庫存編號:
- 181-3107
- 製造零件編號:
- 1200020475
- 製造商:
- Molex
- RS庫存編號:
- 181-3107
- 製造零件編號:
- 1200020475
- 製造商:
- Molex
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TH
產品詳細資訊
Micro-Change (M12) Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 20 AWG, 3.0m (9.84') Length
規格
Attribute | Value |
---|---|
Series | 120002 |
Number of Cores | 4 |
Sheath Material | PVC |
Sheath Colour | Grey |
Length | 1m |
Connector 1 Orientation | Straight |
Connector 1 Number of Contacts | 4 |
Connector 1 | M12 |
Connector 1 Gender | Female |
Connector 2 Housing Gender | Male |
Connector 2 | M12 |
Connector 2 Gender | Male |
Coding | A |
Shielded/Unshielded | Unshielded |
Current Rating | 4 A |
Voltage Rating | 250 V |
IP Rating | IP67, IP68 |
Connector 1 Housing Gender | Female |
Fire Behaviour | Halogen Free |
American Wire Gauge | 20 AWG |
Operating Temperature Range | 0 → +75 °C |
Outer Diameter | 6.10mm |