- RS庫存編號:
- 182-0183
- 製造零件編號:
- M12A-04PFFC-SH8C15
- 製造商:
- Amphenol Industrial
當前暫無庫存,可於2024/10/1發貨,3 工作日送達。
已增加
單價 毎包:500 个
HK$32,447.25
Bag(s) | Per Bag | Per unit* |
1 - 1 | HK$32,447.25 | HK$64.894 |
2 - 3 | HK$31,636.06 | HK$63.272 |
4 + | HK$31,149.36 | HK$62.299 |
* 參考價格 |
- RS庫存編號:
- 182-0183
- 製造零件編號:
- M12A-04PFFC-SH8C15
- 製造商:
- Amphenol Industrial
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Amphenol Industrial M12A-04PFFC-SH8C15 is M12 series female 1.5m long straight socket to unterminated industrial automation cable assembly.
Shielding: Unshielded
IP Rating : IP68, IP69K
Conductor Material: Copper
IP Rating : IP68, IP69K
Conductor Material: Copper
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Series | M12 |
Cross Sectional Area | 0.34 mm² |
Length | 1.5m |
Connector 1 Number of Contacts | 4 |
Connector 1 | M12 |
Connector 1 Orientation | Straight |
Connector 1 Gender | Female |
Connector 2 | Unterminated |
Coding | A |
Current Rating | 4 A |
Voltage Rating | 250 V ac/dc |
IP Rating | IP68, IP69K |
Conductor Material | Copper |
Operating Temperature Range | -25 → +85 °C |
Connector 1 Housing Gender | Female |
American Wire Gauge | 22 AWG |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |