- RS庫存編號:
- 182-0683
- 製造零件編號:
- 8-03BFFM-SR7B01
- 製造商:
- Amphenol Industrial
當前暫無庫存,可於2024/10/1發貨,3 工作日送達。
已增加
單價 毎包:300 个
HK$17,359.35
Bag(s) | Per Bag | Per unit* |
1 - 1 | HK$17,359.35 | HK$57.864 |
2 - 3 | HK$16,925.37 | HK$56.418 |
4 + | HK$16,664.98 | HK$55.55 |
* 參考價格 |
- RS庫存編號:
- 182-0683
- 製造零件編號:
- 8-03BFFM-SR7B01
- 製造商:
- Amphenol Industrial
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Amphenol Industrial 8-03BFFM-SR7B01 is 3 pin female 1m long M8 socket cable.
Waterproof rate IP67
Pin 3
Connector PU black
Pin 3
Connector PU black
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Length | 1m |
Sheath Material | PUR |
Sheath Colour | Black |
Connector 1 Gender | Female |
Connector 1 Number of Contacts | 3 |
Connector 1 Orientation | Right Angle |
Connector 1 | M8 |
Connector 2 | Unterminated |
IP Rating | IP67 |
Outer Diameter | 4.5mm |
Connector 1 Housing Gender | Female |
American Wire Gauge | 22 AWG |