- RS庫存編號:
- 182-0695
- 製造零件編號:
- 8-04PMMS-SF7A30
- 製造商:
- Amphenol Industrial
當前暫無庫存,可於2024/10/1發貨,3 工作日送達。
已增加
單價 毎包:500 个
HK$23,510.89
Bag(s) | Per Bag | Per unit* |
1 - 1 | HK$23,510.89 | HK$47.022 |
2 - 3 | HK$23,040.67 | HK$46.081 |
4 + | HK$22,579.86 | HK$45.16 |
* 參考價格 |
- RS庫存編號:
- 182-0695
- 製造零件編號:
- 8-04PMMS-SF7A30
- 製造商:
- Amphenol Industrial
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Amphenol Industrial 8-04PMMS-SF7A30 is 4 pin male 3m long M8 cable assembly and The pin material is gold plated copper alloy.
Waterproof rate: IP67
Pin: 4
Connector Housing : Nylon+GF, Black
Pin: 4
Connector Housing : Nylon+GF, Black
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Length | 300mm |
Connector 1 Number of Contacts | 4 |
Connector 1 Orientation | Straight |
Connector 1 Gender | Female |
Connector 1 | M8 |
Connector 2 | Unterminated |
Current Rating | 3 A |
Voltage Rating | 60 V |
IP Rating | IP67 |
Connector 1 Housing Gender | Female |